
SN74S04N | |
|---|---|
DigiKey Part Number | 296-1724-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S04N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S04N Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 25 | 25,67640 Kč | 641,91 Kč |
| 100 | 22,88360 Kč | 2 288,36 Kč |
| 250 | 21,54984 Kč | 5 387,46 Kč |
| 500 | 20,74602 Kč | 10 373,01 Kč |
| 1 000 | 20,08438 Kč | 20 084,38 Kč |
| 2 500 | 19,38619 Kč | 48 465,47 Kč |
| 5 000 | 18,96539 Kč | 94 826,95 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |




