
NCV33074DR2G | |
|---|---|
DigiKey Part Number | 488-NCV33074DR2GTR-ND - Tape & Reel (TR) 488-NCV33074DR2GCT-ND - Cut Tape (CT) 488-NCV33074DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33074DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33074DR2G Models |
Category | Current - Supply 1.9mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4.5 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8684ARZ | Analog Devices Inc. | 90 | AD8684ARZ-ND | 6,73000 Kč | Similar |
| AS324AMTR-E1 | Diodes Incorporated | 3 494 | 31-AS324AMTR-E1CT-ND | 0,65000 Kč | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3 989 | 31-AS324AMTR-G1CT-ND | 0,27000 Kč | Similar |
| AS324MTR-E1 | Diodes Incorporated | 3 098 | AS324MTR-E1DICT-ND | 0,63000 Kč | Similar |
| AS324MTR-G1 | Diodes Incorporated | 2 875 | 31-AS324MTR-G1CT-ND | 0,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 25 | 13,53960 Kč | 338,49 Kč |
| 100 | 11,91850 Kč | 1 191,85 Kč |
| 250 | 11,14656 Kč | 2 786,64 Kč |
| 500 | 10,68126 Kč | 5 340,63 Kč |
| 1 000 | 10,37049 Kč | 10 370,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,60558 Kč | 24 013,95 Kč |
| 5 000 | 9,36889 Kč | 46 844,45 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

