
MC3303DT | |
|---|---|
DigiKey Part Number | 497-4050-2-ND - Tape & Reel (TR) 497-4050-1-ND - Cut Tape (CT) 497-4050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3303DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | MC3303DT Models |
Category | Current - Supply 2.8mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 25 | 20,01520 Kč | 500,38 Kč |
| 100 | 17,74960 Kč | 1 774,96 Kč |
| 250 | 16,66904 Kč | 4 167,26 Kč |
| 500 | 16,01728 Kč | 8 008,64 Kč |
| 1 000 | 15,81296 Kč | 15 812,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,91446 Kč | 37 286,15 Kč |
| 5 000 | 14,57316 Kč | 72 865,80 Kč |
| 7 500 | 14,40222 Kč | 108 016,65 Kč |
| 12 500 | 14,21289 Kč | 177 661,12 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

