74LVCH16245ADLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 2
Unit Price: 30,03000 Kč
Datasheet

Similar


onsemi
In Stock: 3 115
Unit Price: 35,87000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 37,12000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 17,94000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,16810 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,16816 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,02000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 27,32000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16245ADLRG4

DigiKey Part Number
74LVCH16245ADLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH16245ADLRG4
Description
IC TXRX 1.65V/3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH16245ADLRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX16245MTDonsemi274LCX16245MTD-ND30,03000 KčSimilar
74LCX16245MTDXonsemi3 11574LCX16245MTDXCT-ND35,87000 KčSimilar
74LCXH16245MTDXonsemi074LCXH16245MTDXCT-ND37,12000 KčSimilar
74LCXZ16245MTDXonsemi074LCXZ16245MTDXTR-ND0,00000 KčSimilar
74LVC162245ADGG:11Nexperia USA Inc.01727-6366-1-ND17,94000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,27619 Kč13 276,19 Kč
2 00012,88964 Kč25 779,28 Kč
3 00012,69613 Kč38 088,39 Kč
5 00012,48168 Kč62 408,40 Kč
7 00012,35629 Kč86 494,03 Kč
10 00012,23582 Kč122 358,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,27619 Kč
Unit Price with VAT:16,06419 Kč