74LVC16245ADL,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: 30,24000 Kč
Datasheet

Similar


onsemi
In Stock: 3 255
Unit Price: 36,12000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,49171 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,17394 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 27,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 374
Unit Price: 32,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 988
Unit Price: 26,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 754
Unit Price: 38,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 952
Unit Price: 32,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 377
Unit Price: 31,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 28,77000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 911
Unit Price: 36,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 34 729
Unit Price: 31,29000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245ADL,112

DigiKey Part Number
1727-4109-ND
Manufacturer
Manufacturer Product Number
74LVC16245ADL,112
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC16245ADL,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types