
SN74LVCH16245ADLR | |
|---|---|
DigiKey Part Number | 296-1245-2-ND - Tape & Reel (TR) 296-1245-1-ND - Cut Tape (CT) 296-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16245ADLR |
Description | IC TXRX 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16245ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | 27,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 24,71400 Kč | 247,14 Kč |
| 25 | 22,44880 Kč | 561,22 Kč |
| 100 | 19,96080 Kč | 1 996,08 Kč |
| 250 | 18,77328 Kč | 4 693,32 Kč |
| 500 | 18,47548 Kč | 9 237,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,46919 Kč | 17 469,19 Kč |
| 2 000 | 16,98441 Kč | 33 968,82 Kč |
| 3 000 | 16,74175 Kč | 50 225,25 Kč |
| 5 000 | 16,47280 Kč | 82 364,00 Kč |
| 7 000 | 16,31559 Kč | 114 209,13 Kč |
| 10 000 | 16,16441 Kč | 161 644,10 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |

