74LVC162245APVG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,16816 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 17,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 27,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,69352 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 224
Unit Price: 17,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,22842 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,27619 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 31,93896 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,74432 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 28,33481 Kč
Datasheet

Similar


Texas Instruments
In Stock: 620
Unit Price: 32,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 898
Unit Price: 26,49000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162245APVG

DigiKey Part Number
800-1657-5-ND
Manufacturer
Manufacturer Product Number
74LVC162245APVG
Description
IC TXRX 2.7V/3.6V 48-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
12mA, 12mA; 24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC162245APVG8Renesas Electronics Corporation074LVC162245APVG8-ND13,16816 KčParametric Equivalent
74LVC162245ADGG:11Nexperia USA Inc.01727-6366-1-ND17,94000 KčSimilar
74LVC16245ADGG,118Nexperia USA Inc.01727-3096-1-ND15,02000 KčSimilar
74LVC16245ADGGRG4Texas Instruments0296-52612-1-ND27,74000 KčSimilar
74LVC16245ADGVRE4Texas Instruments074LVC16245ADGVRE4-ND13,69352 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
63013,16810 Kč8 295,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,16810 Kč
Unit Price with VAT:15,93340 Kč