74LVC16245ADGGRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 58,60000 Kč
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: 30,03000 Kč
Datasheet

Similar


onsemi
In Stock: 3 115
Unit Price: 35,87000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 37,12000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 17,94000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,16810 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,16816 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,02000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245ADGGRG4

DigiKey Part Number
296-52612-2-ND - Tape & Reel (TR)
296-52612-1-ND - Cut Tape (CT)
296-52612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC16245ADGGRG4
Description
IC TXRX 1.65V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC16245ADGGRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74LCX16245DTR2Gonsemi0M74LCX16245DTR2GOSCT-ND58,60000 KčDirect
74LCX16245MTDonsemi274LCX16245MTD-ND30,03000 KčSimilar
74LCX16245MTDXonsemi3 11574LCX16245MTDXCT-ND35,87000 KčSimilar
74LCXH16245MTDXonsemi074LCXH16245MTDXCT-ND37,12000 KčSimilar
74LCXZ16245MTDXonsemi074LCXZ16245MTDXTR-ND0,00000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,74000 Kč27,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,69352 Kč27 387,04 Kč
4 00013,35930 Kč53 437,20 Kč
6 00013,19190 Kč79 151,40 Kč
10 00013,00641 Kč130 064,10 Kč
14 00012,89802 Kč180 572,28 Kč
Manufacturers Standard Package
Unit Price without VAT:27,74000 Kč
Unit Price with VAT:33,56540 Kč