Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCXH16245MTDX | |
|---|---|
DigiKey Part Number | 74LCXH16245MTDXTR-ND - Tape & Reel (TR) 74LCXH16245MTDXCT-ND - Cut Tape (CT) 74LCXH16245MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCXH16245MTDX |
Description | IC TXRX 2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCXH16245MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCH16245ADGGR | Texas Instruments | 26 947 | 296-1244-1-ND | 33,79000 Kč | Direct |
| 74LVCH16245ADGG,11 | Nexperia USA Inc. | 2 224 | 1727-74LVCH16245ADGG,11CT-ND | 17,73000 Kč | Similar |
| 74LVCH16245APAG | Renesas Electronics Corporation | 0 | 800-1685-5-ND | 37,54000 Kč | Similar |
| 74LVCH16245APAG8 | Renesas Electronics Corporation | 0 | 74LVCH16245APAG8-ND | 18,94931 Kč | Similar |
| SN74LVC16245ADGGR | Texas Instruments | 620 | 296-1228-1-ND | 32,74000 Kč | Similar |






