SN74LVCZ16245ADL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 1,12000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ16245ADL

DigiKey Part Number
SN74LVCZ16245ADL-ND
Manufacturer
Manufacturer Product Number
SN74LVCZ16245ADL
Description
IC TXRX 2.7V/3.6V 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ16245ADL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16245APVGRenesas Electronics Corporation10800-1660-5-ND1,12000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 5 925 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
45045,89600 Kč20 653,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,89600 Kč
Unit Price with VAT:55,53416 Kč

Other Suppliers on DigiKey

5 925In Stock
Ships from Rochester Electronics, LLC