MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC162245APAG | |
|---|---|
DigiKey Part Number | 800-2623-5-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC162245APAG |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 12mA, 12mA; 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162245APVG8 | Renesas Electronics Corporation | 0 | 74LVC162245APVG8-ND | 13,16816 Kč | MFR Recommended |
| 74LVC162245ADGG:11 | Nexperia USA Inc. | 0 | 1727-6366-1-ND | 17,94000 Kč | Similar |
| 74LVC16245ADGG,118 | Nexperia USA Inc. | 0 | 1727-3096-1-ND | 15,02000 Kč | Similar |
| 74LVCH16245ADGG,11 | Nexperia USA Inc. | 2 224 | 1727-74LVCH16245ADGG,11CT-ND | 17,73000 Kč | Similar |
| CLVCH16T245MDGGREP | Texas Instruments | 3 200 | 296-23948-1-ND | 182,07000 Kč | Similar |






