Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16245ADGGRG4 | |
|---|---|
DigiKey Part Number | 74LVCH16245ADGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH16245ADGGRG4 |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH16245ADGGRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16245MTD | onsemi | 2 | 74LCX16245MTD-ND | 30,03000 Kč | Similar |
| 74LCX16245MTDX | onsemi | 3 115 | 74LCX16245MTDXCT-ND | 35,87000 Kč | Similar |
| 74LCXH16245MTDX | onsemi | 0 | 74LCXH16245MTDXCT-ND | 37,12000 Kč | Similar |
| 74LCXZ16245MTDX | onsemi | 0 | 74LCXZ16245MTDXTR-ND | 0,00000 Kč | Similar |
| 74LVC162245ADGG:11 | Nexperia USA Inc. | 0 | 1727-6366-1-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,22842 Kč | 24 456,84 Kč |
| 4 000 | 11,92387 Kč | 47 695,48 Kč |
| 6 000 | 11,77123 Kč | 70 627,38 Kč |
| 10 000 | 11,60223 Kč | 116 022,30 Kč |
| 14 000 | 11,50343 Kč | 161 048,02 Kč |
| Unit Price without VAT: | 12,22842 Kč |
|---|---|
| Unit Price with VAT: | 14,79639 Kč |






