
74LVC16245ADGG-Q1J | |
|---|---|
DigiKey Part Number | 1727-8027-2-ND - Tape & Reel (TR) 1727-8027-1-ND - Cut Tape (CT) 1727-8027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16245ADGG-Q1J |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16245ADGG-Q1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 100 | 10,12100 Kč | 1 012,10 Kč |
| 250 | 9,45160 Kč | 2 362,90 Kč |
| 500 | 9,04804 Kč | 4 524,02 Kč |
| 1 000 | 8,99554 Kč | 8 995,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,44298 Kč | 16 885,96 Kč |
| 4 000 | 8,21804 Kč | 32 872,16 Kč |
| 6 000 | 8,10544 Kč | 48 632,64 Kč |
| 10 000 | 7,98063 Kč | 79 806,30 Kč |
| 14 000 | 7,90773 Kč | 110 708,22 Kč |
| 20 000 | 7,83759 Kč | 156 751,80 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

