
30-01908 | |
|---|---|
DigiKey Part Number | 839-30-01908-ND 839-30-01908-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01908 |
Description | CABLE 3COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,55000 Kč | 231,55 Kč |
| 5 | 206,75400 Kč | 1 033,77 Kč |
| 10 | 196,81800 Kč | 1 968,18 Kč |
| 25 | 184,30520 Kč | 4 607,63 Kč |
| 50 | 175,29180 Kč | 8 764,59 Kč |
| 100 | 166,64860 Kč | 16 664,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 105,35732 Kč | 16 119,67 Kč |
| 306 | 103,93471 Kč | 31 804,02 Kč |
| Unit Price without VAT: | 231,55000 Kč |
|---|---|
| Unit Price with VAT: | 280,17550 Kč |










