
30-01568 | |
---|---|
DigiKey Part Number | 839-30-01568-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01568 |
Description | CABLE 3COND 18AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 190,59000 Kč | 190,59 Kč |
2 | 181,64000 Kč | 363,28 Kč |
3 | 176,50000 Kč | 529,50 Kč |
5 | 170,26400 Kč | 851,32 Kč |
7 | 166,25286 Kč | 1 163,77 Kč |
10 | 162,09900 Kč | 1 620,99 Kč |
25 | 151,80920 Kč | 3 795,23 Kč |
50 | 144,40600 Kč | 7 220,30 Kč |
100 | 137,30300 Kč | 13 730,30 Kč |
Unit Price without VAT: | 190,59000 Kč |
---|---|
Unit Price with VAT: | 230,61390 Kč |



