30-01568
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01568

DigiKey Part Number
839-30-01568-30-ND
Manufacturer
Manufacturer Product Number
30-01568
Description
CABLE 3COND 18AWG BLK SHLD 30M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Shield Type
Foil, Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 455,17000 Kč5 455,17 Kč
54 463,24400 Kč22 316,22 Kč
Manufacturers Standard Package
Unit Price without VAT:5 455,17000 Kč
Unit Price with VAT:6 600,75570 Kč
Alternate Length
CABLE 3COND 18AWG BLK SHLD 502'
In-Stock: 7
Unit Price: 11 919,34000 Kč
CABLE 3COND 18AWG BLACK SHLD 5M
In-Stock: 10
Unit Price: 911,52000 Kč
CABLE 3COND 18AWG BLACK SHLD 1M
In-Stock: 84
Unit Price: 186,43000 Kč
CABLE 3COND 18AWG BLK SHLD METER
In-Stock: 130
Unit Price: 190,59000 Kč