
30-01908 | |
---|---|
DigiKey Part Number | 839-30-01908-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01908 |
Description | CABLE 3COND 18AWG BLACK 1M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 3.28' (1.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 261,83000 Kč | 261,83 Kč |
5 | 214,30000 Kč | 1 071,50 Kč |
10 | 166,66100 Kč | 1 666,61 Kč |
Unit Price without VAT: | 261,83000 Kč |
---|---|
Unit Price with VAT: | 316,81430 Kč |