
30-01055 | |
|---|---|
DigiKey Part Number | 839-30-01055-ND 839-30-01055-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01055 |
Description | CABLE 6COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 5 | 110,36600 Kč | 551,83 Kč |
| 10 | 105,09500 Kč | 1 050,95 Kč |
| 25 | 98,44720 Kč | 2 461,18 Kč |
| 50 | 93,67200 Kč | 4 683,60 Kč |
| 100 | 89,09240 Kč | 8 909,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 66,98222 Kč | 10 248,28 Kč |
| 306 | 63,66990 Kč | 19 482,99 Kč |
| 459 | 62,27303 Kč | 28 583,32 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |



