LED Panel Indicator Red, Green, Blue (RGB) Clear 3V 15mA Red, 15mA Green, 15mA Blue Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6201121317F

DigiKey Part Number
350-6201121317F-ND
Manufacturer
Manufacturer Product Number
6201121317F
Description
LED PNL IND RGB CLEAR 5.59MM LDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) Clear 3V 15mA Red, 15mA Green, 15mA Blue Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3V
Manufacturer
Dialight
Current
15mA Red, 15mA Green, 15mA Blue
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.32" (8.00mm)
Part Status
Active
Lens Size
5.59mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red, Green, Blue (RGB)
Millicandela Rating
1000mcd Red, 1500mcd Green, 700mcd Blue
Lens Color
Colorless
Termination Style
Wire Leads - 6.000" (152.40mm)
Lens Transparency
Clear
Ingress Protection
IP67
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1186,46000 Kč186,46 Kč
10142,28200 Kč1 422,82 Kč
100116,41080 Kč11 641,08 Kč
500105,14034 Kč52 570,17 Kč
1 000101,48270 Kč101 482,70 Kč
2 00098,39065 Kč196 781,30 Kč
Manufacturers Standard Package
Unit Price without VAT:186,46000 Kč
Unit Price with VAT:225,61660 Kč