



Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function Off-On | Panel Cutout Dimensions Circular - 13.60mm Dia |
Current Rating (Amps) 2A (AC), 4A (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,04000 Kč | 1 217,04 Kč |
| 10 | 1 049,85800 Kč | 10 498,58 Kč |
| 25 | 989,64400 Kč | 24 741,10 Kč |
| 50 | 946,31260 Kč | 47 315,63 Kč |
| 100 | 904,79540 Kč | 90 479,54 Kč |
| Unit Price without VAT: | 1 217,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,61840 Kč |






