Pushbutton, Full Boot Silicone Rubber Clear IB, IP and IS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U5125

DigiKey Part Number
679-3527-ND
Manufacturer
Manufacturer Product Number
U5125
Description
PUSHBUTTON FULL BOOT CLEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Rubber Clear IB, IP and IS Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Front of Panel
Manufacturer
APEM Inc.
Size / Dimension
0.377" (9.60mm) Height
Packaging
Bulk
Color
Clear
Part Status
Active
Material
Silicone Rubber
Type
Pushbutton, Full Boot
Operating Temperature
-40°C ~ 85°C
For Use With/Related Products
IB, IP and IS Series
Ingress Protection
Environment Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 570
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
10106,88000 Kč1 068,80 Kč
25102,74760 Kč2 568,69 Kč
5099,72800 Kč4 986,40 Kč
10096,79240 Kč9 679,24 Kč
25093,04548 Kč23 261,37 Kč
50090,30652 Kč45 153,26 Kč
1 00087,64754 Kč87 647,54 Kč
Manufacturers Standard Package
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč