Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Front
IPR5FAD2
IPR5FAD2

IPR5FAD2

DigiKey Part Number
679-1131-ND
Manufacturer
Manufacturer Product Number
IPR5FAD2
Description
SWITCH PUSH SPDT 0.5A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
On-Mom
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
500mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 032,05000 Kč1 032,05 Kč
10890,37800 Kč8 903,78 Kč
25839,34880 Kč20 983,72 Kč
50802,61080 Kč40 130,54 Kč
100767,42020 Kč76 742,02 Kč
250723,15096 Kč180 787,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 032,05000 Kč
Unit Price with VAT:1 248,78050 Kč