



Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function Off-On | Panel Cutout Dimensions Circular - 13.60mm Dia |
Current Rating (Amps) 2A (AC), 4A (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,09000 Kč | 553,09 Kč |
| 10 | 477,30600 Kč | 4 773,06 Kč |
| 25 | 450,00400 Kč | 11 250,10 Kč |
| 50 | 430,35820 Kč | 21 517,91 Kč |
| 100 | 411,52930 Kč | 41 152,93 Kč |
| 250 | 387,84396 Kč | 96 960,99 Kč |
| 500 | 370,79864 Kč | 185 399,32 Kč |
| Unit Price without VAT: | 553,09000 Kč |
|---|---|
| Unit Price with VAT: | 669,23890 Kč |




