



Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-On | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 2A (AC), 4A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,80000 Kč | 601,80 Kč |
| 10 | 519,19700 Kč | 5 191,97 Kč |
| 25 | 489,48000 Kč | 12 237,00 Kč |
| 50 | 468,10000 Kč | 23 405,00 Kč |
| 100 | 447,61440 Kč | 44 761,44 Kč |
| 250 | 421,84564 Kč | 105 461,41 Kč |
| 500 | 403,29934 Kč | 201 649,67 Kč |
| Unit Price without VAT: | 601,80000 Kč |
|---|---|
| Unit Price with VAT: | 728,17800 Kč |



