Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
ISR3SAD600
ISR3SAD600

ISR3SAD600

DigiKey Part Number
679-1097-ND
Manufacturer
Manufacturer Product Number
ISR3SAD600
Description
SWITCH PUSH SPST-NO 0.4A 32V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Front
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
400mA (AC), 100mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISR3SAD600104APEM Inc.20ISR3SAD600104-ND18,61000 KčParametric Equivalent
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,05000 Kč367,05 Kč
10316,69200 Kč3 166,92 Kč
25298,60000 Kč7 465,00 Kč
50285,57700 Kč14 278,85 Kč
100273,10000 Kč27 310,00 Kč
250257,40608 Kč64 351,52 Kč
500246,11084 Kč123 055,42 Kč
Manufacturers Standard Package
Unit Price without VAT:367,05000 Kč
Unit Price with VAT:444,13050 Kč