
GFSH89M1H/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH89M1H/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH89M1H/AA |
Description | GFSH89M1H/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 (9 + 8 Power) Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 17 (9 + 8 Power) |
Manufacturer Amphenol Positronic | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Header |
Part Status Active | Color Orange |
Connector Type Housing for Male Pins | Base Product Number |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 125,84100 Kč | 1 258,41 Kč |
| 25 | 117,95000 Kč | 2 948,75 Kč |
| 50 | 112,31420 Kč | 5 615,71 Kč |
| 100 | 106,95120 Kč | 10 695,12 Kč |
| 250 | 100,25704 Kč | 25 064,26 Kč |
| 500 | 95,47454 Kč | 47 737,27 Kč |
| 1 000 | 90,92113 Kč | 90 921,13 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |



