
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 400mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISR3SAD600 | APEM Inc. | 229 | 679-1097-ND | 367,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,86000 Kč | 459,86 Kč |
| 10 | 396,79900 Kč | 3 967,99 Kč |
| 25 | 374,11720 Kč | 9 352,93 Kč |
| 50 | 357,78920 Kč | 17 889,46 Kč |
| 100 | 342,14770 Kč | 34 214,77 Kč |
| 250 | 322,47048 Kč | 80 617,62 Kč |
| 500 | 308,30692 Kč | 154 153,46 Kč |
| Unit Price without VAT: | 459,86000 Kč |
|---|---|
| Unit Price with VAT: | 556,43060 Kč |



