Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
ISR3SAD200
ISR3SAD200

ISR3SAD200

DigiKey Part Number
679-1094-ND
Manufacturer
Manufacturer Product Number
ISR3SAD200
Description
SWITCH PUSH SPST-NO 0.4A 32V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Front
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
400mA (AC), 100mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VPS-2-S2PPM-12KNN-7Visual Communications Company - VCC23928-VPS-2-S2PPM-12KNN-7-ND96,17000 KčSimilar
In-Stock: 4 601
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,67000 Kč228,67 Kč
10197,33900 Kč1 973,39 Kč
25186,06760 Kč4 651,69 Kč
50177,96640 Kč8 898,32 Kč
100170,20350 Kč17 020,35 Kč
250160,43900 Kč40 109,75 Kč
500153,41054 Kč76 705,27 Kč
1 000146,67670 Kč146 676,70 Kč
Manufacturers Standard Package
Unit Price without VAT:228,67000 Kč
Unit Price with VAT:276,69070 Kč