


VPS-2-S2PPM-12KNN-7 | |
|---|---|
DigiKey Part Number | 28-VPS-2-S2PPM-12KNN-7-ND |
Manufacturer | |
Manufacturer Product Number | VPS-2-S2PPM-12KNN-7 |
Description | PUSHBUTTON SWITCH BLACK 2P SPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125mA (AC), 100mA (DC) |
Mfr | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Tray | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 83,11000 Kč | 831,10 Kč |
| 25 | 78,38120 Kč | 1 959,53 Kč |
| 50 | 74,97540 Kč | 3 748,77 Kč |
| 100 | 71,71450 Kč | 7 171,45 Kč |
| 300 | 66,82263 Kč | 20 046,79 Kč |
| 500 | 64,65872 Kč | 32 329,36 Kč |
| 1 000 | 61,82945 Kč | 61 829,45 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |






