Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
IPR3SAD3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

IPR3SAD3

DigiKey Part Number
679-1104-ND
Manufacturer
Manufacturer Product Number
IPR3SAD3
Description
SWITCH PUSH SPST-NO 0.5A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
IPR3SAD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
500mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,75000 Kč360,75 Kč
10311,37900 Kč3 113,79 Kč
25293,58560 Kč7 339,64 Kč
50280,78520 Kč14 039,26 Kč
100268,51820 Kč26 851,82 Kč
250253,08888 Kč63 272,22 Kč
500241,98348 Kč120 991,74 Kč
Manufacturers Standard Package
Unit Price without VAT:360,75000 Kč
Unit Price with VAT:436,50750 Kč