



IPR1SAD2 | |
|---|---|
DigiKey Part Number | 679-1099-ND |
Manufacturer | |
Manufacturer Product Number | IPR1SAD2 |
Description | SWITCH PUSHBUTTON SPST 4A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | IPR1SAD2 Models |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-On | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 2A (AC), 4A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,28000 Kč | 397,28 Kč |
| 10 | 342,77100 Kč | 3 427,71 Kč |
| 25 | 323,18440 Kč | 8 079,61 Kč |
| 50 | 309,09060 Kč | 15 454,53 Kč |
| 100 | 295,58040 Kč | 29 558,04 Kč |
| 250 | 278,58972 Kč | 69 647,43 Kč |
| 500 | 266,36130 Kč | 133 180,65 Kč |
| Unit Price without VAT: | 397,28000 Kč |
|---|---|
| Unit Price with VAT: | 480,70880 Kč |









