
RG179-per-meter | |
|---|---|
DigiKey Part Number | 4613-RG179-per-meter-ND |
Manufacturer | |
Manufacturer Product Number | RG179-per-meter |
Description | RG179 Coax price per 1m Long |
Customer Reference | |
Detailed Description | Coaxial Cable RG-179 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 100 | 44,09580 Kč | 4 409,58 Kč |
| 250 | 41,99600 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |






