



Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Tray | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Cable Group RG-179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 254,55900 Kč | 2 545,59 Kč |
| 25 | 238,62120 Kč | 5 965,53 Kč |
| 50 | 227,22780 Kč | 11 361,39 Kč |
| 100 | 216,38440 Kč | 21 638,44 Kč |
| 250 | 202,84656 Kč | 50 711,64 Kč |
| 500 | 193,17530 Kč | 96 587,65 Kč |
| 1 000 | 183,96747 Kč | 183 967,47 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |










