



031-10-75RFXG2 | |
|---|---|
DigiKey Part Number | ARFX1900-ND |
Manufacturer | |
Manufacturer Product Number | 031-10-75RFXG2 |
Description | CONN BNC RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Isolated |
Packaging Bag | Housing Color Silver, White |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBJ27 | Cinch Connectivity Solutions Trompeter | 41 | 1097-1240-ND | 569,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 93,88200 Kč | 938,82 Kč |
| 25 | 87,99000 Kč | 2 199,75 Kč |
| 50 | 83,79040 Kč | 4 189,52 Kč |
| 100 | 79,78820 Kč | 7 978,82 Kč |
| 300 | 73,83597 Kč | 22 150,79 Kč |
| 500 | 71,22354 Kč | 35 611,77 Kč |
| 1 000 | 67,82648 Kč | 67 826,48 Kč |
| 2 500 | 63,58488 Kč | 158 962,20 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |













