
112425 | |
|---|---|
DigiKey Part Number | ACX1833-ND |
Manufacturer | |
Manufacturer Product Number | 112425 |
Description | CONN BNC RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,16500 Kč | 741,65 Kč |
| 25 | 69,52000 Kč | 1 738,00 Kč |
| 50 | 66,19820 Kč | 3 309,91 Kč |
| 100 | 63,03390 Kč | 6 303,39 Kč |
| 300 | 58,33243 Kč | 17 499,73 Kč |
| 500 | 56,26792 Kč | 28 133,96 Kč |
| 1 000 | 53,58375 Kč | 53 583,75 Kč |
| 2 500 | 50,23209 Kč | 125 580,23 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |












