



031-221-75RFX | |
|---|---|
DigiKey Part Number | ARF1664-ND |
Manufacturer | |
Manufacturer Product Number | 031-221-75RFX |
Description | CONN BNC RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 031-221-75RFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Locking Ring, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,33600 Kč | 773,36 Kč |
| 25 | 72,48520 Kč | 1 812,13 Kč |
| 50 | 69,02040 Kč | 3 451,02 Kč |
| 100 | 65,72370 Kč | 6 572,37 Kč |
| 300 | 60,82000 Kč | 18 246,00 Kč |
| 500 | 58,66800 Kč | 29 334,00 Kč |
| 1 000 | 55,86917 Kč | 55 869,17 Kč |
| 2 500 | 52,37514 Kč | 130 937,85 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |










