BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBJ27

DigiKey Part Number
1097-1240-ND
Manufacturer
Manufacturer Product Number
UBJ27
Description
CONN BNC JACK STR 75 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
4 GHz
Series
Number of Ports
1
Packaging
Bulk
Features
Isolated
Part Status
Active
Housing Color
Silver
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Bulkhead - Rear Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,18000 Kč565,18 Kč
10480,40600 Kč4 804,06 Kč
30444,56967 Kč13 337,09 Kč
50428,83500 Kč21 441,75 Kč
100408,37990 Kč40 837,99 Kč
250382,84024 Kč95 710,06 Kč
500364,59376 Kč182 296,88 Kč
Manufacturers Standard Package
Unit Price without VAT:565,18000 Kč
Unit Price with VAT:683,86780 Kč