
RFI25-2-D3 | |
|---|---|
DigiKey Part Number | 1097-1344-ND |
Manufacturer | |
Manufacturer Product Number | RFI25-2-D3 |
Description | CONN CAP COVER DUST FOR BNC JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Bulkhead Jacks |
Category | For Use With/Related Products BNC Bulkhead Jacks |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Material Brass |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style BNC | Color Silver |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,60000 Kč | 404,60 Kč |
| 10 | 343,86500 Kč | 3 438,65 Kč |
| 30 | 318,20633 Kč | 9 546,19 Kč |
| 50 | 306,94300 Kč | 15 347,15 Kč |
| 100 | 292,29610 Kč | 29 229,61 Kč |
| 250 | 274,01292 Kč | 68 503,23 Kč |
| 500 | 260,95068 Kč | 130 475,34 Kč |
| Unit Price without VAT: | 404,60000 Kč |
|---|---|
| Unit Price with VAT: | 489,56600 Kč |















