
CBBJR39A | |
|---|---|
DigiKey Part Number | 1097-1317-ND |
Manufacturer | |
Manufacturer Product Number | CBBJR39A |
Description | CONN TWINAX JACK R/A PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Jack, Female Socket, Male Pin (Concentric) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CBBJR39A Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Board Guide |
Part Status Active | Housing Color Silver |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket, Male Pin (Concentric) | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 070,14000 Kč | 3 070,14 Kč |
| 10 | 2 609,87800 Kč | 26 098,78 Kč |
| 30 | 2 415,43533 Kč | 72 463,06 Kč |
| 50 | 2 330,04320 Kč | 116 502,16 Kč |
| Unit Price without VAT: | 3 070,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 714,86940 Kč |






