



5228686-1 | |
|---|---|
DigiKey Part Number | A32412-ND |
Manufacturer | |
Manufacturer Product Number | 5228686-1 |
Description | CONN TWINAX JACK R/A PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Jack, Female Socket and Male Pin Non-Constant Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5228686-1 Models |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Isolated |
Series | Housing Color Natural, Silver |
Packaging Tube | Center Contact Material Brass, Phosphor Bronze |
Part Status Active | Body Material Zinc |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket and Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance Non-Constant | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 200 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,52000 Kč | 329,52 Kč |
| 10 | 280,04800 Kč | 2 800,48 Kč |
| 35 | 256,34971 Kč | 8 972,24 Kč |
| 70 | 244,11357 Kč | 17 087,95 Kč |
| 105 | 237,23229 Kč | 24 909,39 Kč |
| 280 | 221,38189 Kč | 61 986,93 Kč |
| 525 | 211,78741 Kč | 111 188,39 Kč |
| 1 015 | 202,17589 Kč | 205 208,53 Kč |
| Unit Price without VAT: | 329,52000 Kč |
|---|---|
| Unit Price with VAT: | 398,71920 Kč |





