BNC, Twinaxial Connector Plug, Male Pin 78 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAC928

DigiKey Part Number
5073-BAC928-ND
Manufacturer
Manufacturer Product Number
BAC928
Description
CONN TWIN BNC M TWINAXIAL CA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
BNC, Twinaxial Connector Plug, Male Pin 78 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Bayonet Lock
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Phosphor Bronze
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Clamp
Center Contact Plating
Gold
Impedance
78 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Factory Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1468,89000 Kč468,89 Kč
10398,54200 Kč3 985,42 Kč
25373,59640 Kč9 339,91 Kč
50355,76500 Kč17 788,25 Kč
100338,79220 Kč33 879,22 Kč
250317,60400 Kč79 401,00 Kč
500302,46276 Kč151 231,38 Kč
Manufacturers Standard Package
Unit Price without VAT:468,89000 Kč
Unit Price with VAT:567,35690 Kč