
31-2225 | |
|---|---|
DigiKey Part Number | ARF1132-ND |
Manufacturer | |
Manufacturer Product Number | 31-2225 |
Description | CONN TWINAX RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Receptacle, Female Socket and Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Weatherproof |
Connector Style | Center Contact Material Beryllium Copper, Brass |
Connector Type Receptacle, Female Socket and Male Pin | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder Cup | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Silver |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -65°C ~ 165°C |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,71000 Kč | 679,71 Kč |
| 10 | 577,73900 Kč | 5 777,39 Kč |
| 25 | 541,56360 Kč | 13 539,09 Kč |
| 50 | 515,72760 Kč | 25 786,38 Kč |
| 100 | 491,12850 Kč | 49 112,85 Kč |
| 250 | 460,41476 Kč | 115 103,69 Kč |
| Unit Price without VAT: | 679,71000 Kč |
|---|---|
| Unit Price with VAT: | 822,44910 Kč |






