



31-224 | |
|---|---|
DigiKey Part Number | ARF1037-ND |
Manufacturer | |
Manufacturer Product Number | 31-224 |
Description | CONN TWINAX PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Plug, Female Socket and Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Includes 10 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 2 Contacts, 1 Gasket, 2 Insulators, 2 Washers |
Connector Type Plug, Female Socket and Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polyphenylene Oxide (PPO), Polystyrene (PS) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -45°C ~ 120°C |
Cable Group RG-108, 108A | Mating Cycles 200 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 281,14200 Kč | 2 811,42 Kč |
| 25 | 263,53320 Kč | 6 588,33 Kč |
| 50 | 250,95540 Kč | 12 547,77 Kč |
| 100 | 238,98030 Kč | 23 898,03 Kč |
| 250 | 224,02936 Kč | 56 007,34 Kč |
| 500 | 213,34808 Kč | 106 674,04 Kč |
| 1 000 | 203,17917 Kč | 203 179,17 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |












