
M4220 BK005 | |
|---|---|
DigiKey Part Number | M4220BK005-ND |
Manufacturer | |
Manufacturer Product Number | M4220 BK005 |
Description | CBL TWINAXIAL RG-108 20AWG 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG (0.56mm²) RG-108 100.0' (30.48m) 78 Ohms |
Datasheet | Datasheet |
Category | Impedance 78 Ohms |
Manufacturer Alpha Wire | Length 100.0' (30.48m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Twinaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-108 | Dielectric Diameter 0.079" (2.01mm) |
Wire Gauge 20 AWG (0.56mm²) | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 28 AWG | Shield Coverage 85% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.235" (5.97mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Braid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 961,41000 Kč | 4 961,41 Kč |
| 2 | 4 719,30000 Kč | 9 438,60 Kč |
| 3 | 4 582,39333 Kč | 13 747,18 Kč |
| 5 | 4 414,49400 Kč | 22 072,47 Kč |
| 7 | 4 306,66000 Kč | 30 146,62 Kč |
| 10 | 4 194,70700 Kč | 41 947,07 Kč |
| Unit Price without VAT: | 4 961,41000 Kč |
|---|---|
| Unit Price with VAT: | 6 003,30610 Kč |




