Twinaxial Cable 20 AWG (0.56mm²) RG-108 500.0' (152.40m) 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4220 BK002

DigiKey Part Number
M4220BK002-ND
Manufacturer
Manufacturer Product Number
M4220 BK002
Description
CBL TWINAXIAL RG-108 20AWG 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 20 AWG (0.56mm²) RG-108 500.0' (152.40m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
78 Ohms
Manufacturer
Alpha Wire
Length
500.0' (152.40m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Conductor Material
Copper, Tinned
Cable Type
Twinaxial
Dielectric Material
Polyethylene (PE)
Cable Group
RG-108
Dielectric Diameter
0.079" (2.01mm)
Wire Gauge
20 AWG (0.56mm²)
Shield Material
Copper, Tinned
Conductor Strand
7 Strands / 28 AWG
Shield Coverage
85%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.235" (5.97mm)
Operating Temperature
-20°C ~ 60°C
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 751,98000 Kč19 751,98 Kč
218 813,58000 Kč37 627,16 Kč
Manufacturers Standard Package
Unit Price without VAT:19 751,98000 Kč
Unit Price with VAT:23 899,89580 Kč
Alternate Length
CBL TWINAXIAL RG-108 20AWG 100'
In-Stock: 8
Unit Price: 4 961,41000 Kč
CBL TWINAXIAL RG-108 20AWG 1000'
In-Stock: 3
Unit Price: 30 646,16000 Kč