
031-2226-1051 | |
|---|---|
DigiKey Part Number | ARF2854-ND |
Manufacturer | |
Manufacturer Product Number | 031-2226-1051 |
Description | CONN TWINAX PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Plug, Female Socket and Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-2226-1051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket and Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-108, 108A | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | 10 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 2 Contacts, 1 Gasket, 2 Insulators, 2 Washers | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 100 V | |
Mating Cycles | 200 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,39000 Kč | 820,39 Kč |
| 10 | 697,28100 Kč | 6 972,81 Kč |
| 25 | 653,62560 Kč | 16 340,64 Kč |
| 50 | 622,44380 Kč | 31 122,19 Kč |
| 100 | 592,76300 Kč | 59 276,30 Kč |
| 250 | 555,70032 Kč | 138 925,08 Kč |
| Unit Price without VAT: | 820,39000 Kč |
|---|---|
| Unit Price with VAT: | 992,67190 Kč |




