



UCBBJE20-1 | |
|---|---|
DigiKey Part Number | 1097-1136-ND |
Manufacturer | |
Manufacturer Product Number | UCBBJE20-1 |
Description | CONN BNC JACK STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | UCBBJE20-1 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,56000 Kč | 174,56 Kč |
| 10 | 148,36600 Kč | 1 483,66 Kč |
| 25 | 139,07280 Kč | 3 476,82 Kč |
| 50 | 132,43240 Kč | 6 621,62 Kč |
| 100 | 126,11110 Kč | 12 611,11 Kč |
| 250 | 118,21816 Kč | 29 554,54 Kč |
| 500 | 112,58008 Kč | 56 290,04 Kč |
| 1 000 | 107,21187 Kč | 107 211,87 Kč |
| Unit Price without VAT: | 174,56000 Kč |
|---|---|
| Unit Price with VAT: | 211,21760 Kč |




