
V7C00012 | |
|---|---|
DigiKey Part Number | 5073-V7C00012-ND |
Manufacturer | |
Manufacturer Product Number | V7C00012 |
Description | BNC BULKHEAD JACK REARMOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 12 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass, Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold, Nickel |
Contact Termination Solder | Center Contact Plating Gold, Nickel |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,35000 Kč | 442,35 Kč |
| Unit Price without VAT: | 442,35000 Kč |
|---|---|
| Unit Price with VAT: | 535,24350 Kč |

