BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
112740-13(RGB)

112740-16

DigiKey Part Number
ACX1662-ND
Manufacturer
Manufacturer Product Number
112740-16
Description
CONN BNC RCPT STR 75OHM EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
112740-16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Phosphor Bronze
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, End Launch; Panel Mount
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.2dB
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,98000 Kč257,98 Kč
10219,15000 Kč2 191,50 Kč
25205,42680 Kč5 135,67 Kč
50195,61620 Kč9 780,81 Kč
100186,27920 Kč18 627,92 Kč
300172,39363 Kč51 718,09 Kč
500166,29800 Kč83 149,00 Kč
1 000158,36999 Kč158 369,99 Kč
Manufacturers Standard Package
Unit Price without VAT:257,98000 Kč
Unit Price with VAT:312,15580 Kč