



112740-13 | |
|---|---|
DigiKey Part Number | ACX1661-ND |
Manufacturer | |
Manufacturer Product Number | 112740-13 |
Description | CONN BNC RCPT STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112740-13 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,13000 Kč | 159,13 Kč |
| 10 | 135,26900 Kč | 1 352,69 Kč |
| 25 | 126,78480 Kč | 3 169,62 Kč |
| 50 | 120,72840 Kč | 6 036,42 Kč |
| 100 | 114,96590 Kč | 11 496,59 Kč |
| 300 | 106,39223 Kč | 31 917,67 Kč |
| 500 | 102,62866 Kč | 51 314,33 Kč |
| 1 000 | 97,73513 Kč | 97 735,13 Kč |
| Unit Price without VAT: | 159,13000 Kč |
|---|---|
| Unit Price with VAT: | 192,54730 Kč |










